Murata GRM188C71A475ME11D

10V 4.7uF X7S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C71A475ME11D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Arrow.cn

Inventory History

3 month trend:
+98.82%

CAD Models

Download Murata GRM188C71A475ME11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.065
$ 0.065
Stock
299,169
810,206
810,206
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

6.3V 4.7uF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 4.7 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Capacitor
6.3V 4.7uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 2012M/0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4.7uF 25volts X7S 20%
Cap, Mlcc, 4.7Uf, X7S, 50V, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BC71H475ME11L

Descriptions

Descriptions of Murata GRM188C71A475ME11D provided by its distributors.

10V 4.7uF X7S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4.7uF 10V X7S 20% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 4.7uF 10V X7S 20% SMD 0603 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1608M/0603
Capacitor, MLCC, 4.7UF, X7S, 10V, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH