
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-7982-1-ND | 3,194 | 1 | Cut Tape | ||||||||
| Avnet | CGA6N3X7S1H475M230AE | 0 | 1K | 10h | ||||||||
| Farnell | CGA6N3X7S1H475M230AE | 0 | 1 | Cut Tape | 7h | |||||||
| element14 APAC | CGA6N3X7S1H475M230AE | 0 | 1 | Cut Tape | 21h | |||||||
| Mouser | 810-CGA6N3X7S1H475MS | 1,959 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for TDK CGA6N3X7S1H475M230AE.
Download TDK CGA6N3X7S1H475M230AE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA6N3X7S1H475M230AE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA6N3X7S1H475M230AE.