TDK CGA8N3X7R2E334K230KA

250V 330nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8N3X7R2E334K230KA.

IHS

Datasheet18 pages3 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
+126%

CAD Models

Download TDK CGA8N3X7R2E334K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.215
$ 0.215
Stock
26,835
28,418
28,418
Authorized Distributors
4
4
4
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 330nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 330nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C334KCRACTU
330nF ±10% 500V X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Cap Ceramic 0.33uF 250V X7R 10% SMD 1812 125°C Embossed Plastic T/R
1812 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX18125C334KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 1812 10% Tol

Descriptions

Descriptions of TDK CGA8N3X7R2E334K230KA provided by its distributors.

250V 330nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.33uF 250V X7R 10% Pad SMD 1812 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 330000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
Multilayer Ceramic Capacitor, Cga Series, 0.33 - F, - 10%, X7R, 250 V, 1812 [4532 Metric] Rohs Compliant: Yes |Tdk CGA8N3X7R2E334K230KA
CAP, 0.33µF, 250V, 10%, X7R, 1812; Capacitance: 0.33µF; Voltage Rating: 250V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos