Yageo Group C1812C334KCRACTU

330nF ±10% 500V X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C334KCRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+54.89%

CAD Models

Download Yageo Group C1812C334KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.471
$ 0.471
Stock
485,999
325,166
325,166
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
2.1 mm
2.1 mm
2.1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1812V334KCRACTU
1812 ARCSHIELD HV 330NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
250V 330nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18121C334KAZ2A
1812 STANDARD 330NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX1812PC334KAT1A
1812 330 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18125C334KAZ2A
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R
1812 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C334KCRACTU provided by its distributors.

330nF ±10% 500V X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
Cap Ceramic 0.33uF 500V X7R 10% Pad SMD 1812 125C Low ESR Medical T/R
Chip Capacitance (Mlcc) 1812 330nF ±10% 500V X7R
Ceramic Capacitor 330nF, 500VDC, 1812, ±10 %
1812 (4532Metric) SMD Comm X7R HV 500V 0.33muF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C334KCRAC7800
  • C1812C334KCRACTU.