TDK C4532X7R2E334M230KA

250V 330nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.191
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2E334M230KA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
-13.48%

CAD Models

Download TDK C4532X7R2E334M230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.216
Stock
59,362
38,213
Authorized Distributors
6
5
Capacitance
330 nF
330 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
2.3 mm
2.3 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1812C334M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
Cap Ceramic 0.33uF 50V X7R 20% SMD 1812 125°C Plastic T/R
KYOCERA AVX18125C334MAT4A
Cap Ceramic 0.33uF 50V X7R 20% SMD 1812 125°C Embossed T/R
Yageo GroupC1812C334KCRACTU
330nF ±10% 500V X7R 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
1812 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX18125C334KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 1812 10% Tol

Descriptions

Descriptions of TDK C4532X7R2E334M230KA provided by its distributors.

250V 330nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 0.33 uF 250 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
Cap Ceramic 0.33uF 250V X7R 20% Pad SMD 1812 125C T/R
CAPACITOR CERAMIC 0.33UF 250V, X7R, 20%, 1812, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 330000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos