Murata GCJ43DR72E334KXJ1L

Cap Ceramic 0.33uF 250V X7R 10% SMD 1812 125°C Embossed Plastic T/R
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ43DR72E334KXJ1L.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+26.48%

CAD Models

Download Murata GCJ43DR72E334KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.324
$ 0.324
Stock
42,150
570,834
570,834
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1812 0.33 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL43B334KBFNNNF
Cap Ceramic 0.33uF 50V X7R 10% SMD 1812 125°C Embossed T/R
KYOCERA AVX18125C334KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 1812 10% Tol
Yageo GroupC1812C334K5RACTU
50V 330nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18121C334KAT2A
1812 330 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1812 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCJ43DR72E334KXJ1L provided by its distributors.

Cap Ceramic 0.33uF 250V X7R 10% SMD 1812 125°C Embossed Plastic T/R
Cap, Mlcc, 0.33Uf, X7R, 250V, 1812 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ43DR72E334KXJ1L
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 4532M/1812
CAP, MLCC, 0.33UF, X7R, 250V, 1812;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ43DR72E334KXJ1L.