Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM32DC72A475KE02L

100V 4.7uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32DC72A475KE02L.

Newark

Datasheet4 pages6 years ago

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-1.74%

CAD Models

Download Murata GCM32DC72A475KE02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.498
$ 0.498
Stock
3,231,668
900,826
900,826
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM32DC72A475KE02L provided by its distributors.

100V 4.7uF X7S ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 100V X7S 1210 / 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
1210 4.7 uF 100 V ±10% Tolerance X7S Automotive Multilayer Ceramic Capacitor
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210
Ceramic Capacitor 4.7uF, 100VDC, 1210, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM32DC72A475KE02L.