TDK C3225X7S2A475K200AB

100V 4.7uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3225X7S2A475K200AB.

IHS

Datasheet34 pages4 years ago

TDK

element14 APAC

Newark

TME

Inventory History

3 month trend:
-39.19%

CAD Models

Download TDK C3225X7S2A475K200AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.322
$ 0.322
Stock
1,133,255
3,218,848
3,218,848
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 125C T/R Automotive AEC-Q200
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
50V 4.7uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3225X7S2A475K200AB provided by its distributors.

100V 4.7uF X7S 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 4.7 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.2x2.5x2mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1210
Cap Ceramic 4.7uF 100V X7S 10% Pad SMD 1210 125C T/R
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 4700000, TOL: +/-10%, THICKNESS: 2.00 ± 0.20
CERAMIC CAPACITOR, 4.7UF, 100V, X7S, 1210, FULL REEL
CERAMIC CAPACITOR, 4.7UF, 100V, X7S, 121
CERAMIC CAPACITOR, 4.7UF, 100V, X7S, 1210, FULL REEL; Capacitance:4.7µF; Voltage(DC):100V; Capacitor Case / Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Product Range:C Series RoHS Compliant: Yes
Capacitance uF = 4.7 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 3225 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3225X7S2A475K200AB.