TDK CGA4J2X8R1H104M125AD

Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT: 2x1.25x1.25mm
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J2X8R1H104M125AD.

IHS

Datasheet16 pages7 years ago

Upverter

TME

Inventory History

3 month trend:
-6.00%

CAD Models

Download TDK CGA4J2X8R1H104M125AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.041
$ 0.041
Stock
30,990
148,420
148,420
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805
50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100nF X8R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100nF X8R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055F104K4T2A
50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055F104K4Z2A
Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 FlexiTerm 150C Automotive T/R

Descriptions

Descriptions of TDK CGA4J2X8R1H104M125AD provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:2x1.25x1.25mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805
Mlcc,0805,x8R,50V,0.1Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J2X8R1H104M125AD
Cap Ceramic 0.1uF 50V X8R 20% SMD 0805 150°C Blister Plastic T/R
Cap Ceramic 0.1uF 50V X8R 20% Pad SMD 0805 150C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR CGA 50V 0.1muF ±20% X8R
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 104, TOL: +/-20%, THICKNESS: 1.25 ± 0.25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos