TDK C2012X8R1H104K125AA

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012X8R1H104K125AA.

IHS

Datasheet16 pages4 years ago

Newark

TDK

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+63.00%

CAD Models

Download TDK C2012X8R1H104K125AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.063
$ 0.063
Stock
1,578,818
1,954,126
1,954,126
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-12-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP CER 0.1UF 50V X8R 0805 / 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
CGA Series 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor
C Series 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of TDK C2012X8R1H104K125AA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805
C Series 0805 0.1 uF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
CAP CER 0.1UF 50V X8R 0805 / Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 150°C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 1.25 ± 0.20
Capacitance nF = 100 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X8R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012X8R1H104K
  • C2012X8R1H104K125AA.