KYOCERA AVX 08055F104K4T2A

50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055F104K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+52.73%

CAD Models

Download KYOCERA AVX 08055F104K4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.066
$ 0.066
Stock
1,460,901
502,443
502,443
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX12065F104K4T2A
1206 Standard 100nF Ceramic Multilayer Cap; 50VDC; +150C; X8R Dielectric; +/-10% SMD
KYOCERA AVX08053F104K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X8R 0805 10% Flex AEC-Q200
50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor
C Series 0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0603 Conductive Epoxy 150C T/R Automotive AEC-Q200

Descriptions

Descriptions of KYOCERA AVX 08055F104K4T2A provided by its distributors.

50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0805
Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 150C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 0.1muF ±10% X8R
Cap Ceramic 0.1uF 50V X8R 10% SMD 0805 150°C Embossed T/R
Ceramic Capacitors; 08055F104K4T2A; AVX; 100 nF; 0805; 50 V; 2.01 mm
Ceramic Capacitor 100nF, 50V, 0805, ±10 %

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055F104K4T2A.