Murata GCM21BR91H104KA37L

50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM21BR91H104KA37L.

Newark

Datasheet2 pages6 years ago

Geoflip

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
-26.46%

CAD Models

Download Murata GCM21BR91H104KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.039
$ 0.039
Stock
1,794,116
1,601,327
1,601,327
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 0.1UF 50V X8R 0805 / 0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
50V 100nF X8R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055F104K4T2A
50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:2x1.25x1.25mm
KYOCERA AVX08055F104K4Z2A
Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 FlexiTerm 150C Automotive T/R
KYOCERA AVX08055F104KAT2A
0805 STD 100NF CERAMIC MULTILAYER CAP,50VDC,+150C, X8R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of Murata GCM21BR91H104KA37L provided by its distributors.

50V 100nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 0.1 uF 50 V ±10% Tolerance X8R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 150C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 0.1muF ±10% X8R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 2012M/0805
Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM21BR91H104KA37L
Chip Capacitor (MLCC) 0805 100nF ±10% 50V X8R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM21BR91H104KA37L.