TDK CGA4F2X8R2A103K085AD

Cap Ceramic 0.01uF 100V X8R 10% Pad SMD 0805 Conductive Epoxy 150C Automotive T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F2X8R2A103K085AD.

IHS

Datasheet16 pages7 years ago

Upverter

Inventory History

3 month trend:
-15.00%

CAD Models

Download TDK CGA4F2X8R2A103K085AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.042
$ 0.042
Stock
102,187
37,594
37,594
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX08055F103K4T2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
CGA Series 0603 10 nF 100 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
CGA 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X8R ±10% 10000pF
100V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C103K5HACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.01uF 100V X8R 10%

Descriptions

Descriptions of TDK CGA4F2X8R2A103K085AD provided by its distributors.

Cap Ceramic 0.01uF 100V X8R 10% Pad SMD 0805 Conductive Epoxy 150C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:2x1.25x0.85mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR CGA 100V 10000pF ±10% X8R
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 103, TOL: +/-10%, THICKNESS: 0.85 ± 0.15
Cap 0.01Uf 100Vdc X8R 10% Smd 0805 Rohs Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA4F2X8R2A103K085AD.