KYOCERA AVX 08055F103K4T2A

0805 Standard 10NF Ceramic Multilayer Cap, 50V DC, +150C, X8R Dielectric, +/-10% SMD
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055F103K4T2A.

IHS

Datasheet5 pages3 years ago

Upverter

element14 APAC

Newark

element14

Inventory History

3 month trend:
-36.45%

CAD Models

Download KYOCERA AVX 08055F103K4T2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.104
$ 0.104
Stock
266,295
78,239
78,239
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
940 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

50V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 100V X8R 10% Pad SMD 0805 Conductive Epoxy 150C Automotive T/R
KYOCERA AVX06035F103K4T2A
0603 10 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C103K3HACTU
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
KYOCERA AVX06035F103K4Z2A
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0603 FlexiTerm 150C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX 08055F103K4T2A provided by its distributors.

0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0805 150C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR ceramic capacitor 50V 10000pF ±10% X8R
Cap Ceramic 0.01uF 50V X8R 10% SMD 0805 150°C Paper T/R
CAP, 0.01µF, 50V, 10%, X8R, 0805, REEL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX