TDK CGA3E2X8R2A103K080AA

CGA Series 0603 10 nF 100 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X8R2A103K080AA.

ODG (Origin Data Global)

Datasheet16 pages7 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+93.28%

CAD Models

Download TDK CGA3E2X8R2A103K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.059
$ 0.059
Stock
792,140
119,895
119,895
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX06035F103K4T2A
0603 10 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055F103K4T2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0402 150C T/R Automotive AEC-Q200
25V 10nF X8R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 25V X8R 10% Pad SMD 0402 Conductive Epoxy 150C Automotive T/R

Descriptions

Descriptions of TDK CGA3E2X8R2A103K080AA provided by its distributors.

CGA Series 0603 10 nF 100 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 100V X8R 10% Pad SMD 0603 150C T/R Automotive AEC-Q200
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
TDK CGA3E2X8R2A103K080AA SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.01 F, 100 V,10%, X8R, CGA Series
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 10000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 0.01uF 100V X8R 10% SMD 0603 150°C T/R
Avnet Japan
Capacitance:10000Pf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:Cga Series; Product Length:1.6Mm; Product Width:0.85Mm; Msl:- Rohs Compliant: Yes |Tdk CGA3E2X8R2A103K080AA.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2X8R2A103K080AA.