Yageo Group C0805C103K5HACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C103K5HACTU.

IHS

Datasheet20 pages2 years ago

Upverter

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-7.35%

CAD Models

Download Yageo Group C0805C103K5HACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.186
Stock
72,888
131,360
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Dielectric
X8R
X8R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
-
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-12-02
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055F103K4T2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
50V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055F103KAT2A
0805 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD
50V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 100V X8R 10% Pad SMD 0805 Conductive Epoxy 150C Automotive T/R
KYOCERA AVX08055F103K4Z2A
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0805 FlexiTerm 150C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Yageo Group C0805C103K5HACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0805 150°C Extreme Low ESR T/R
CAPACITOR;CERAMIC;0.01UF;TOL+010%;SMT HIGH TEMP;VOL-RTG 50V;ULTRA STABLE;X8R
Cap, 0.01Μf, 50V, 10%, X8R, 0805; Capacitance:10000Pf; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X8R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C0805C103K5HACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C103K5HAC7800
  • C0805C103K5HACTU.