TDK CGA1A2C0G1H030C030BA

50V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA1A2C0G1H030C030BA.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Newark

Inventory History

3 month trend:
-2.09%

CAD Models

Download TDK CGA1A2C0G1H030C030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.005
$ 0.005
Stock
64,916
997,896
997,896
Authorized Distributors
4
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.0pF 50volts C0G +/-0.25pF
TDK C0603C0G1H030C030BA CERAMIC CAPACITOR 3PF 50V, C0G/NP0, 0.25pF, 0201
Samsung Electro-MechanicsCL03C030CB3GNNC
Cap Ceramic 3pF 50V C0G 0.25pF SMD 0201 125°C Paper T/R
0201 3 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 3 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR 3PF 25V, C0G/NP0, 0.25pF, 0201

Descriptions

Descriptions of TDK CGA1A2C0G1H030C030BA provided by its distributors.

50V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=3pF, LxWxT:0.6x0.3x0.3mm
Cap Ceramic 3pF 50V C0G 0.25pF SMD 0201 125C T/R
EIA CASE SIZE: 0201, VOLTAGE: 50, CAP VALUE: 030, TOL: +/-0.25PF, THICKNESS: 0.30 +/-0.03
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0201
Capacitors Ceramic, 3Pf, 50V, 0.25Pf, C0G, 0201[0603]; Capacitance:3Pf; Voltage(Dc):50V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Cga Series Rohs Compliant: Yes |Tdk CGA1A2C0G1H030C030BA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos