Murata GRM0335C1E3R0CA01D

0201 3 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E3R0CA01D.

element14 APAC

Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-17.77%

CAD Models

Download Murata GRM0335C1E3R0CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.011
$ 0.011
Stock
3,094,091
11,195,933
11,195,933
Authorized Distributors
6
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C030CA3GNNC
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.7pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 3.3 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 2.7pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 3.3PF 50V, C0G, 0.1pF, 0201, FULL REEL
50V 2.7pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E3R0CA01D provided by its distributors.

0201 3 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 3PF 25V C0G/NP0 0201 / Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 25V 3pF ±0.25pF C0G NP0
Chip Capacitor (MLCC) 0201 3pF ±0.25pF 25V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603M/0201
Multilayer Ceramic Capacitor, Grm Series, 3 Pf, - 0.25Pf, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1E3R0CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E3R0CA01D.