What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1H3R0CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.0pF 50volts C0G +/-0.25pF
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H3R0CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

X-ON

Inventory History

3 month trend:
-71.47%

CAD Models

Download Murata GRM0335C1H3R0CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.013
$ 0.013
Stock
828,610
184,991
184,991
Authorized Distributors
6
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C030CA3GNNC
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.7pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Murata GRM0335C1H3R0CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.0pF 50volts C0G +/-0.25pF
Cap Ceramic 3pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R / CAP CER 3PF 50V NP0 0201
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 3pF ±0.25pF C0G NP0
0201 3 pF 50 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0201 3pF ±0.25pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603M/0201
Cap, 3Pf, 50V, Mlcc, 0201; Capacitance:3Pf; Voltage Rating:50V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM0335C1H3R0CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1H3R0CA01D.