Murata GJM0335C1E3R0CB01D

0201 3 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E3R0CB01D.

Geoflip

Datasheet4 pages5 years ago

_legacy Avnet

Arrow.cn

TME

Ciiva

Inventory History

3 month trend:
-52.25%

CAD Models

Download Murata GJM0335C1E3R0CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.005
$ 0.005
Stock
11,195,933
3,094,091
3,094,091
Authorized Distributors
6
6
6
Capacitance
3 pF
3 pF
3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 3PF 25V C0G/NP0 0201 / 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Samsung Electro-MechanicsCL03C030CA3GNNC
25V 3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 3pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 3pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
CGA 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 3pF
CAPACITOR CERAMIC 3PF 25V, C0G/NP0, 0.25pF, 0201, FULL REEL

Descriptions

Descriptions of Murata GJM0335C1E3R0CB01D provided by its distributors.

0201 3 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 3PF 25V C0G/NP0 0201 / 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Cap Ceramic 3pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
25V 3pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 3pF ±0.25pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 25V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603M/0201
Rf Capacitor, 3Pf, 25V, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM0335C1E3R0CB01D
CAP, 3PF, 25V, MLCC, 0201; Capacitance: 3pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GJM0335C1E3R0CB01D.