TDK CD45-B2GA471K-VKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-B2GA471K-VKA.

ODG (Origin Data Global)

Datasheet5 pages4 years ago

TDK

Inventory History

3 month trend:
-64.40%

CAD Models

Download TDK CD45-B2GA471K-VKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.122
$ 0.122
Stock
74,509
94,462
94,462
Authorized Distributors
5
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
8 mm
8 mm
8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic Suppression X1/Y2 470pF 250VAC B 10% (7 X 5mm) Radial 7.5mm 125C Bulk
Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf X7R 10% Ls=2.54Mm
CAP CER 470PF 2KV RADIAL / 470 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Cap Ceramic Single Suppression X1/Y2 470pF 250VAC B 10% (7 X 5mm) Radial Disc 5mm 125C Bulk
Yageo GroupC317C471K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 470Pf X7R 10% Ls=5.08Mm
KYOCERA AVXSR151A471KAR
Cap Ceramic 470pF 100V C0G 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of TDK CD45-B2GA471K-VKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 470pF 400VAC/440VAC B 10% (8 X 6mm) Radial 10mm 125C Ammo
CAP CER 470PF 440VAC RADIAL / 470 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
SUPPRESSION CAP, 470PF, CLASS X1/Y1; Available until stocks are exhausted Alternative available
Suppression Cap, 470Pf, Class X1/Y1 Rohs Compliant: Yes |Tdk CD45-B2GA471K-VKA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos