What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DE2B3KY471KA3BM02F

Cap Ceramic Suppression X1/Y2 470pF 250VAC B 10% (7 X 5mm) Radial 7.5mm 125C Bulk
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE2B3KY471KA3BM02F.

IHS

Datasheet4 pages4 years ago

element14 APAC

Geoflip

Ciiva

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata DE2B3KY471KA3BM02F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2014-04-07
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf X7R 10% Ls=2.54Mm
Yageo GroupC317C471K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 470Pf X7R 10% Ls=5.08Mm
KYOCERA AVXSR151A471KAR
Cap Ceramic 470pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Yageo GroupC315C471K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 470Pf X7R 10% Ls=2.54Mm
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00047uF, Through Hole Mount
CAP CER 470PF 1KV RADIAL / 470 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc

Descriptions

Descriptions of Murata DE2B3KY471KA3BM02F provided by its distributors.

Cap Ceramic Suppression X1/Y2 470pF 250VAC B 10% (7 X 5mm) Radial 7.5mm 125C Bulk
Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10ppm/Cel TC, 0.00047uF, Through Hole Mount, 2820
Radial Disc CERAMIC CAPACITOR KY 250VAC 470pF ±10% B
CAP, 470PF, 10%; Capacitance: 470pF; Product Range: DE2 Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y2; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Operating Temperature M

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH