Yageo Group C315C471K1R5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF X7R 10% LS=2.54mm
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C471K1R5TA.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+74.89%

CAD Models

Download Yageo Group C315C471K1R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXSR071C471KARTR1
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C T/R
Yageo GroupC317C471K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
KYOCERA AVXSR075C471KAATR1
Cap Ceramic 470pF 50V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR075C471KARTR1
Cap Ceramic 470pF 50V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount, 1610

Descriptions

Descriptions of Yageo Group C315C471K1R5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF X7R 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125C Bag
CAP, MLCC, X7R, 470PF, 100V, RADIAL
Cap, Mlcc, X7R, 470Pf, 100V, Radial; Capacitance:470Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet C315C471K1R5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C471K1R5TA.