Yageo Group C317C471K2R5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C471K2R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+23.88%

CAD Models

Download Yageo Group C317C471K2R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.11
Stock
13,154
37,959
Authorized Distributors
6
2
Capacitance
470 pF
470 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC315C471K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF X7R 10% LS=2.54mm
Yageo GroupC315C471K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 470Pf X7R 10% Ls=2.54Mm
KYOCERA AVXSR075C471KAATR1
Cap Ceramic 470pF 50V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR071C471KARTR1
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR075C471KARTR1
Cap Ceramic 470pF 50V X7R 10% Radial 2.54mm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C317C471K2R5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 470pF X7R 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 200V 470pF 卤10% X7R
Ceramic Capacitor 470Pf, 200V, X7R, 10%, Radial; Rango De Producto:Serie C317; Capacidad:470Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:200V; Terminales Del Condensador:Conexión Radial |Kemet C317C471K2R5TA
CAP, 470PF, 200V, MLCC, RADIAL; Capacitance: 470pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08m

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.