TDK CD45-B2GA101K-VKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CD45-B2GA101K-VKA.

ODG (Origin Data Global)

Datasheet5 pages4 years ago

TDK

Inventory History

3 month trend:
+3.54%

CAD Models

Download TDK CD45-B2GA101K-VKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.072
$ 0.072
Stock
206,819
43,756
43,756
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
KYOCERA AVXSR151A101KAA
Cap Ceramic 100pF 100V C0G 10% Radial 2.54mm 125°C Bulk
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic 100pF 500V D 10% (6 X 4mm) Radial 5mm 125°C Bulk

Descriptions

Descriptions of TDK CD45-B2GA101K-VKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
CAP CER 100PF 440VAC RADIAL / 100 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
Mlcc,b,440/400Vacv,100Pf,±10%,10Mm/Ammo Pack Rohs Compliant: Yes |Tdk CD45-B2GA101K-VKA
SUPPRESSION CAP, 100PF, CLASS X1/Y1; Available until stocks are exhausted Alternative available
Cap Ceramic Single Suppression X1/Y1 100pF 400VAC/440VAC B 10% (6.5 X 6mm) Radial Disc 10mm 125C Ammo

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos