TDK C4520C0G3F101K200KA

3kV 100pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4520C0G3F101K200KA.

IHS

Datasheet10 pages4 years ago

ODG (Origin Data Global)

Newark

TME

element14 APAC

Inventory History

3 month trend:
-24.78%

CAD Models

Download TDK C4520C0G3F101K200KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.292
Stock
554,913
37,293
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
3 kV
3 kV
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

3kV 100pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
3kV 100pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C101KGGACTU
Cap Ceramic 100pF 2000V C0G 10% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Cap Ceramic 100pF 3000V C0G 10% SMD 1812 125°C Blister Plastic T/R
KYOCERA AVX1812AA101KAT1A
1812 100 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX1210GA101KAT1A
1210 HV 100PF CERAMIC MULTILAYER CAP,2000VDC,+125C, C0G DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of TDK C4520C0G3F101K200KA provided by its distributors.

3kV 100pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1808 100 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 100pF 3000V C0G 10% Pad SMD 1808 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:4.5x2x2mm
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808
EIA CASE SIZE: 1808, VOLTAGE: 3000, CAP VALUE: 100, TOL: +/-10%, THICKNESS: 2.00 ± 0.20
CAP, 100PF, 3 KV, 10%, C0G/NP0, 1808; Capacitance: 100pF; Voltage Rating: 3kV; Ceramic Capacitor Case: 1808 [4520 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series TDK; Operat

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4520C0G3F101K200KA.