TDK CGA7M1C0G3F101K200KA

3kV 100pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA7M1C0G3F101K200KA.

IHS

Datasheet7 pages4 years ago

TDK

Farnell

Inventory History

3 month trend:
-6.52%

CAD Models

Download TDK CGA7M1C0G3F101K200KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.23
Stock
40,293
557,913
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
3 kV
3 kV
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

3kV 100pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812HA101KAT1A
1812 100 pF 3000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
3kV 100pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C101KGGACTU
Cap Ceramic 100pF 2000V C0G 10% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Cap Ceramic 100pF 3000V C0G 10% SMD 1812 125°C Blister Plastic T/R
KYOCERA AVX1812AA101KAT1A
1812 100 pF 1000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA7M1C0G3F101K200KA provided by its distributors.

3kV 100pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:4.5x2x2mm
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808
Cap, 100Pf, 3Kv, Mlcc, 1808 Rohs Compliant: Yes |Tdk CGA7M1C0G3F101K200KA
EIA CASE SIZE: 1808, VOLTAGE: 3000, CAP VALUE: 101, TOL: +/-10%, THICKNESS: 2.00 ± 0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos