TDK C4532C0G3F101K160KA

3kV 100pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532C0G3F101K160KA.

IHS

Datasheet10 pages4 years ago

TDK

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-22.69%

CAD Models

Download TDK C4532C0G3F101K160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.3
Stock
215,151
26,379
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
3 kV
3 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-09-03
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 100pF 3000V C0G 10% SMD 1812 125°C Blister Plastic T/R
3kV 100pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
3kV 100pF C0G 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812HA101KAT1A
1812 100 pF 3000 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C101KDGACTU
Cap Ceramic 100pF 1000V C0G 10% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Yageo GroupC0805C101KCGACTU
100pF ±10% 500V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of TDK C4532C0G3F101K160KA provided by its distributors.

3kV 100pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic capacitor, 100 pF, 3 kV (DC), ±10 %, SMD 1812, C0G, C4532C0G3F101K160KA
Cap Ceramic 100pF 3000V C0G 10% Pad SMD 1812 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=100pF, LxWxT:4.5x3.2x1.6mm
EIA CASE SIZE: 1812, VOLTAGE: 3000, CAP VALUE: 100, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
CAP, 100PF, 3 KV, 10%, C0G/NP0, 1812; Capacitance:100pF; Voltage Rating:3kV; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 10%;
Capacitance pF = 100 / Rated Voltage kV = 3 / Tolerance = ±10 % / Ceramic Dielectric = C0G / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532C0G3F101K160KA.