KYOCERA AVX 1210GA101KAT1A

1210 Hv 100PF Ceramic Multilayer Cap, 2000VDC, +125C, C0G Dielectric, +/-10% SMD
$ 0.551
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1210GA101KAT1A.

IHS

Datasheet5 pages5 years ago

Farnell

X-ON

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.99%

CAD Models

Download KYOCERA AVX 1210GA101KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-11-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

KYOCERA AVX12101U101KAT2A
U 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.49mm C0G NP0 ±10% 100pF
KYOCERA AVX12107A101KAT2A
Cap Ceramic 100pF 500V C0G 10% SMD 1210 125°C Paper T/R
Yageo GroupC1210C101K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 1210 10%
Samsung Electro-MechanicsCL32C101JJFNNNE
Cap Ceramic 100pF 2000V C0G 5% SMD 1210 125°C Embossed T/R
KYOCERA AVX12101A101KAT2A
Cap Ceramic 100pF 100V C0G 10% SMD 1210 125°C T/R
Samsung Electro-MechanicsCL32C101KIFNNWE
Cap Ceramic 100pF 1000V C0G 10% SMD 1210 125°C Embossed T/R

Descriptions

Descriptions of KYOCERA AVX 1210GA101KAT1A provided by its distributors.

1210 HV 100PF CERAMIC MULTILAYER CAP,2000VDC,+125C, C0G DIELECTRIC,+/-10% SMD
Cap Ceramic 100pF 2000V C0G 10% SMD 1210 125°C T/R
Capacitor,Ceramic,100pF,2KVDC,10-% Tol,10+% Tol,C0G-TC Code,-30,30ppm-TC
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210
1210 (3225Metric) ceramic capacitor 2kV 100pF ±10% C0G NP0
CAPACITOR, 1210, 100PF, 2000V, NP0; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:100pF; Capacitance Tolerance:± 10%; Voltage Rating:2kV; Capacitor Case Style:1210; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1210; Series:High Voltage; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:2000V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX