TDK C3216X5R1C476M160AB

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 1206 16Vdc 47Uf 20% X5R 1.6Mm
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1C476M160AB.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

ODG (Origin Data Global)

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-11.48%

CAD Models

Download TDK C3216X5R1C476M160AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.279
$ 0.279
Stock
1,858,120
1,714,797
1,714,797
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1206C476M9PACTU
1206 C 47UF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +85DEGC, X5R DIELEC, +/-20%
10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
Samsung Electro-MechanicsCL31A476MQHNNNE
6.3V 47uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK316BJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4VDC 47uF 20% X5R

Descriptions

Descriptions of TDK C3216X5R1C476M160AB provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 1206 16Vdc 47Uf 20% X5R 1.6Mm
Cap Ceramic 47uF 16V X5R 20% SMD 1206 85°C T/R - Tape and Reel (Alt: C3216X5R1C476M160AB)
Ceramic capacitor, 47 µF, 16 V (DC), ±20 %, SMD 1206 (3216), X5R, C3216X5R1C476M160AB
C Series 1206 47 uF 16 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=47μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 16, CAP VALUE: 47000000, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 47uF 16V X5R 20% Pad SMD 1206 85C Low ESR T/R
CAP CERAMIC, 47UF, 16V, X5R, 1206, FULL REEL
CERAMIC CAPACITOR, 47UF, 16V, X5R, 1206
Capacitance uF = 47 / Rated Voltage V = 16 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 3216 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R1C476M(160AB)
  • C3216X5R1C476M160AB.