Murata GRM31CR61A476ME15L

10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61A476ME15L.

_legacy Avnet

Datasheet1 page15 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
+16.73%

CAD Models

Download Murata GRM31CR61A476ME15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.121
$ 0.121
Stock
7,517,719
9,940,312
9,940,312
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK316BJ476ML-T
10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK316ABJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 10V X5R +/-20% 1206 Gen Purp
Yageo GroupC1206C476M8PACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C1206C476M8PACTU; 47 µF; 1206; 10 V; 10 V
CAP CER 47UF 10V X5R 1206 / 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]

Descriptions

Descriptions of Murata GRM31CR61A476ME15L provided by its distributors.

10V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 47 uF 10 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 3216M/1206
1206 (3216Metric) CERAMIC CAPACITOR GRM 10V 47muF ±20% X5R
Cap Ceramic 47uF 10V X5R 20% Pad SMD 1206 85C Medical T/R
Chip Capacitor (MLCC) 1206 47μF ±20% 10V X5R
Ceramic Capacitor 47uF, 10VDC, 1206, ±20 %
Cap, 47Μf, 10V, 20%, X5R, 1206, Reel; Capacitance:47Μf; Voltage Rating:10V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR61A476ME15L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31CR61A476ME15L.