Murata GRM31CR61C476ME44L

16V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31CR61C476ME44L.

Newark

Datasheet4 pages6 years ago

Geoflip

TME

Ciiva

HQonline

Inventory History

3 month trend:
+9.19%

CAD Models

Download Murata GRM31CR61C476ME44L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.291
$ 0.291
Stock
1,672,431
1,940,827
1,940,827
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325BJ476MM-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 47 uF, ± 20 %, 1210, X5R, RoHS
Samsung Electro-MechanicsCL32A476MOJNNNE
16V 47uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 47 uF 16 V ±20 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 1206 16Vdc 47Uf 20% X5R 1.6Mm
Yageo GroupC1210C476M9PACTU
47uF ±20% 6.3V X5R 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Murata GRM31CR61C476ME44L provided by its distributors.

16V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Cap Ceramic 47uF 16V X5R 20% SMD 1206 85°C Embossed T/R - Tape
Cap, 47Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31CR61C476ME44L
Cap Ceramic 47uF 16V X5R 20% Pad SMD 1206 85C T/R
Chip Capacitor (MLCC) 1206 47μF ±20% 16V X5R
Cap, Mlcc, 47Uf, 16V, X5R, 20%, 1206, 2
1206 ceramic capacitor 20% 47muF 16V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH