TDK C3216X5R0J476M160AC

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R0J476M160AC.

IHS

Datasheet57 pages5 years ago

ODG (Origin Data Global)

Newark

Future Electronics

CAD Models

Download TDK C3216X5R0J476M160AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
48,647
3,494,511
3,494,511
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-09-30
LTD Date2021-01-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENJMK316ABJ476MLHT
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BJ476ML-T
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316ABJ476ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 6.3Volts X5R +/-20% 1206 STD
6.3V 47uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Samsung Electro-MechanicsCL31A476MQHNNNE
6.3V 47uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X5R0J476M160AC provided by its distributors.

Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=47μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
CERAMIC CAPACITOR, 47UF, 6.3V, X5R, 20%, 1206, FULL REEL
EIA CASE SIZE: 1206, VOLTAGE: 6.3, CAP VALUE: 47000000, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 1206 85C Low ESR T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R0J476M160AC.