TDK C1608X7S2A104K080AB

100V 100nF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608X7S2A104K080AB.

JRH Electronics

Datasheet34 pages4 years ago

TDK

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-26.16%

CAD Models

Download TDK C1608X7S2A104K080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.038
$ 0.038
Stock
8,390,633
8,466,736
8,466,736
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 0603 (1608), X7S, CGA3E3X7S2A104K080AB
100V 100nF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X7S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 0.1Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155C71H104KE19D

Descriptions

Descriptions of TDK C1608X7S2A104K080AB provided by its distributors.

100V 100nF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 0.1 uF 100 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 100V X7S 10% Pad SMD 0603 125C T/R
CERAMIC CAPACITOR 0.1UF, 100V, X7S, 10%, 0603, FULL REEL
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor 0.1Uf, 100V, X7S, 10%, 0603, Full Reel; Capacitance:0.1Μf; Voltage(Dc):100V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Product Range:C Series Rohs Compliant: Yes |Tdk C1608X7S2A104K080AB.
Capacitance nF = 100 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X7S2A104K080AB.