TDK CGA3E3X7S2A104K080AB

Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 0603 (1608), X7S, CGA3E3X7S2A104K080AB
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E3X7S2A104K080AB.

IHS

Datasheet18 pages3 years ago

Newark

Upverter

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
+86.42%

CAD Models

Download TDK CGA3E3X7S2A104K080AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.035
$ 0.035
Stock
8,466,736
8,390,633
8,390,633
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 100nF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENHMK107C7104KA-T
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603
100V 100nF X7S 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 100nF X7S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJWK105C7104MP-F
LW reverse type multilayer capacitor 0402 6.3V X7S 104 20%

Descriptions

Descriptions of TDK CGA3E3X7S2A104K080AB provided by its distributors.

Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 0603 (1608), X7S, CGA3E3X7S2A104K080AB
Cap Ceramic 0.1uF 100V X7S 10% Pad SMD 0603 125C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603
CGA Series 0603 0.1 uF 100 V ±10% Tolerance X7S SMT Multilayer Ceramic Capacitor
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP CERAMIC, 0.1UF, 100V, X7S, 0603, FULL REEL
Cap 0.1Uf 100V X7S +/-10% Smd 0603 Rohs Compliant: Yes
Cap Ceramic 0.1uF 100V X7S 10% SMD 0603 125°C T/R
Avnet Japan
Capacitance nF = 100 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7S / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 1.6 / Width mm = 1 / Height mm = 1 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E3X7S2A104K(080AB)
  • CGA3E3X7S2A104K080AB.