TDK C0603X7S1A104K030BC

10V 100nF X7S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X7S1A104K030BC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Inventory History

3 month trend:
+6.61%

CAD Models

Download TDK C0603X7S1A104K030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
18,093,605
21,049,287
21,049,287
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

16V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 100nF X7S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 100V X7S 10% Pad SMD 0603 125C Automotive T/R
TAIYO YUDENJWK105C7104MP-F
LW reverse type multilayer capacitor 0402 6.3V X7S 104 20%
10V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 100nF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X7S1A104K030BC provided by its distributors.

10V 100nF X7S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 10V X7S 0201 / 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
C Series 0201 0.1 uF 10 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 10V X7S 10% Pad SMD 0201 125C T/R
EIA CASE SIZE: 0201, VOLTAGE: 10, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.30 +/-0.03
CAP, 0.1µF, 10V, 10%, X7S, 0201; Capacitance:0.1µF; Voltage Rating:10V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%;
Capacitance:0.1Μf; Voltage(Dc):10V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Product Range:C Series; Product Length:0.6Mm; Product Width:0.3Mm; Qualification:- Rohs Compliant: Yes |Tdk C0603X7S1A104K030BC.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X7S1A104K030BC.