Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033C71C104KE14D

16V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C71C104KE14D.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-94.91%

CAD Models

Download Murata GRM033C71C104KE14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.011
Stock
8,098,403
197,334
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

6.3V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603M/0201

Descriptions

Descriptions of Murata GRM033C71C104KE14D provided by its distributors.

16V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.1 uF 16 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 16V X7S 10% Pad SMD 0201 125C T/R
CAP, 0.1UF, 16V, MLCC, 0201; Capacitance:0.1µF; Voltage Rating:16V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033C71C104KE14D.