TDK C1608C0G1HR75C080AA

Multilayer Ceramic Capacitor, 0.75 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
$ 0.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C1608C0G1HR75C080AA.

IHS

Datasheet57 pages3 years ago

TDK

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C1608C0G1HR75C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.114
Stock
34,911
30,216
Authorized Distributors
2
5
Capacitance
750 fF
750 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2025-01-31
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL10CR75BB8NNNC
50V 0.75pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10CR75CB8NNNC
Multilayer Ceramic Capacitor, 0.75 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10CR68BB8NNNC
Multilayer Ceramic Capacitor, 0.68 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 0.7pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
Yageo GroupCBR06C808B5GAC
Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0603 125C Medical T/R
0603 0.68 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK C1608C0G1HR75C080AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.75 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
C 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 0.75pF
Multilayer Ceramic Chip Capacitors, Capacitance=0.75pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 0.75, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 7.5e-07uF, Surface Mount, 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos