Yageo Group C0603C758C5GACTU

Capacitor, ceramic, 750Ff, 50Vdc, .25-Pf Tol, .25+Pf Tol, c0G-Tc Code, -30, 30Ppm-Tc Rohs Compliant: Yes |Kemet...
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C758C5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0603C758C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.018
Stock
30,216
34,911
Authorized Distributors
5
2
Capacitance
750 fF
750 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Samsung Electro-MechanicsCL10CR75BB8NNNC
50V 0.75pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10CR75CB8NNNC
Multilayer Ceramic Capacitor, 0.75 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupCBR06C808B5GAC
Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0603 125C Medical T/R
Yageo GroupCBR06C708B5GAC
CBR-SMD RF C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.1pF 0.7pF
0603 0.68 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 0.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C758C5GACTU provided by its distributors.

Capacitor, ceramic,750Ff,50Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C758C5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0603
0.75pF ¡À0.25pF C0G(NP0) 50V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 0.75PF 50V C0G/NP0 0603
ceramic capacitor 50V 750FF 30ppm/C
C0603C758C5GACTU, YAGEO / KEMET ELECTRONICS
CAP, 0.75PF, 50V, MLCC, 0603; Capacitance: 0.75pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operatin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C758C5GAC-TU