Yageo Group CBR06C808B5GAC

Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0603 125C Medical T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR06C808B5GAC.

IHS

Datasheet16 pages2 years ago

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-19.73%

CAD Models

Download Yageo Group CBR06C808B5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.023
$ 0.023
Stock
40,613
349,296
349,296
Authorized Distributors
6
5
5
Capacitance
800 fF
800 fF
800 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

50V 0.8pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C0R8BB8NNNC
0603 0.8 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCM 50V 0.8pF ±0.25pF C0G NP0
Samsung Electro-MechanicsCL10CR82BB8NNNC
Cap Ceramic 0.82pF 50V C0G 0.1pF SMD 0603 125°C Cardboard T/R
Samsung Electro-MechanicsCL10CR75CB8NNNC
Multilayer Ceramic Capacitor, 0.75 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 0.75pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Yageo Group CBR06C808B5GAC provided by its distributors.

Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0603 125C Medical T/R
Cap Ceramic 0.8pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603
0603 (1608Metric) CBR-SMD RF C0G 50V 0.8pF ±0.1pF C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.