TDK C0603X6S1A224K030BC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.22uF 10% X6S 0.3mm
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X6S1A224K030BC.

TME

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-96.04%

CAD Models

Download TDK C0603X6S1A224K030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.054
Stock
2,452,196
4,819,389
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
X6S
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP CER 0.22UF 6.3V X6S 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
C Series 0201 0.22 uF 4 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
6.3V 220nF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.22UF 4V X6S 0201 / 0.22 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
C Series 0603 0.22 uF 50 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor
TAIYO YUDENAWK105C6224MP-F
Cap, Mlcc, 0402, 4V, X6S, 0.22Uf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden AWK105C6224MP-F

Descriptions

Descriptions of TDK C0603X6S1A224K030BC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 0.22uF 10% X6S 0.3mm
C Series 0201 0.22 uF 10 V ±10% Tolerance X6S Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201
Mlcc,0201,x6S,10V,0.22Μf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0603X6S1A224K030BC
Cap Ceramic 0.22uF 10V X6S 10% Pad SMD 0201 105C Low ESR T/R
EIA CASE SIZE: 0201, VOLTAGE: 10, CAP VALUE: 224, TOL: +/-10%, THICKNESS: 0.30 ± 0.03

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos