TAIYO YUDEN LMK063C6224KP-F

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 10 %, 0201, X6S, RoHS
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063C6224KP-F.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Electro Sonic

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-0.88%

CAD Models

Download TAIYO YUDEN LMK063C6224KP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.029
Stock
4,816,879
2,574,490
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
-
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Descriptions

Descriptions of TAIYO YUDEN LMK063C6224KP-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 10 %, 0201, X6S, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201
Cap Ceramic 0.22uF 10V X6S 10% Pad SMD 0201 105C T/R
SMD MLCC MULTILAYER CERAMIC CAPACITORS ROHS COMPLIANT: YES
Ceramic Capacitors; LMK063C6224KP-F; TAIYO YUDEN; 220 nF; 0201; 10 V; 600 µm
Chip Capacitor (MLCC) 0201 220nF ±10% 10V X6S

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK063 C6224KP-F