Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033C80J224KE90D

CAP CER 0.22UF 6.3V X6S 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80J224KE90D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Arrow.cn

Inventory History

3 month trend:
+85.93%

CAD Models

Download Murata GRM033C80J224KE90D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.01
$ 0.01
Stock
30,833,962
5,510,243
5,510,243
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 220nF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033C80J224KE90D provided by its distributors.

CAP CER 0.22UF 6.3V X6S 0201 / 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
0201 0.22 uF 6.3 V ±10% Tolerance X6S Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201
Cap Ceramic 0.22uF 6.3V X6S 10% Pad SMD 0201 105C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.22muF ±10% X6S
Cap, 0.22Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033C80J224KE90D.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033C80J224KE90D.