TAIYO YUDEN AWK105C6224MP-F

Cap, Mlcc, 0402, 4V, X6S, 0.22Uf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden AWK105C6224MP-F
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN AWK105C6224MP-F.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

Taiyo Yuden SCT

Electro Sonic

Inventory History

3 month trend:
-59.67%

CAD Models

Download TAIYO YUDEN AWK105C6224MP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.07
Stock
33,785
146,382
Authorized Distributors
6
3
Capacitance
220 nF
220 nF
Dielectric
X6S
-
Mount
Surface Mount
Surface Mount
Case/Package
0204
0204
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
-
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

CAP CER 0.22UF 4V X6S 0201 / 0.22 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
CAP CER 0.22UF 6.3V X6S 0204 / 0.22 µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)
6.3V 220nF X6S ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:0.6x0.3x0.3mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.22uF 4.0volts X6S 20% T=0.5mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,50V,0.22uF,0.8mm

Descriptions

Descriptions of TAIYO YUDEN AWK105C6224MP-F provided by its distributors.

Cap, Mlcc, 0402, 4V, X6S, 0.22Uf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden AWK105C6224MP-F
Cap Ceramic 0.22uF 4V X6S 20% Wide Terminal SMD 0204 105C T/R
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0204
LW Reversal Decoupling Capacitors (LWDC™), 4V, 0.22uF, ± 20 %, 0204, X6S, RoHS
Taiyo Yuden SCT
MLRLA103SC6224MFNA01,220nF ¡À20% X6S 4V 0204 520¦Ìm*1mm*300¦Ìm
CAP CER 0.22UF 4V 20% X6S 0204
0204 (0510Metric) AWK 4V 0.22muF ±20% X6S

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU