TDK C0603X5R1A474M030BC

10V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X5R1A474M030BC.

IHS

Datasheet57 pages4 years ago

ODG (Origin Data Global)

Newark

TME

Future Electronics

Inventory History

3 month trend:
+178%

CAD Models

Download TDK C0603X5R1A474M030BC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.028
Stock
2,761,763
5,506,225
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAMK063BJ474MP-F
Multilayer Ceramic Capacitors (High dielectric type), 4V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
6.3V 470nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4 V 0.47 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
CAP CER 0.47UF 6.3V X5R 0201 / 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDENJMK063BJ474MP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
Samsung Electro-MechanicsCL03A474MQ3NNNH
6.3V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X5R1A474M030BC provided by its distributors.

10V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0201 0.47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=0.47μF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201
Cap Ceramic 0.47uF 10V X5R 20% SMD 0201 85°C Punched Paper T/R
Avnet Japan
Cap Ceramic 0.47uF 10V X5R 20% Pad SMD 0201 85C Low ESR T/R
EIA CASE SIZE: 0201, VOLTAGE: 10, CAP VALUE: 474, TOL: +/-20%, THICKNESS: 0.30 ± 0.03
Capacitance:0.47Μf; Voltage(Dc):10V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series; Product Length:0.6Mm; Product Width:0.3Mm; Qualification:- Rohs Compliant: Yes |Tdk C0603X5R1A474M030BC.

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603X5R1A474M030BC.