TAIYO YUDEN AMK063BJ474MP-F

Multilayer Ceramic Capacitors (High dielectric type), 4V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN AMK063BJ474MP-F.

IHS

Datasheet3 pages4 years ago

element14 APAC

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-8.57%

CAD Models

Download TAIYO YUDEN AMK063BJ474MP-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.014
$ 0.014
Stock
7,308,802
7,615,210
7,615,210
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

0201 4 V 0.47 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL03A474MR3NNNC
4V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 470nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A474MQ3NNNH
6.3V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063BJ474MP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
Samsung Electro-MechanicsCL03A474MR3NNNH
4V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN AMK063BJ474MP-F provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 4V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201
Cap Ceramic 0.47uF 4V X5R 15% SMD 0201 85°C Paper T/R
Capacitance:0.47µF; Voltage Rating:4V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Operating Temperature Min:-55°C; Ope

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMK063 BJ474MP-F
  • AMK063BJ474MP-F.