TAIYO YUDEN LMK063BBJ474MPLF

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK063BBJ474MPLF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-3.34%

CAD Models

Download TAIYO YUDEN LMK063BBJ474MPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.041
Stock
5,506,225
2,761,788
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-09-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Descriptions

Descriptions of TAIYO YUDEN LMK063BBJ474MPLF provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.47 uF, ± 20 %, 0201, X5R, RoHS
Taiyo Yuden SCT
CAP CER 0.47UF 10V X5R 0201 / 0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
M 0201 (0603Metric) ceramic capacitor 0.024Lx0.012W 0.60mmx0.30mm X5R ±20% 0.47muF
0603 0.47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201
Cap Ceramic 0.47uF 10V X5R 20% Pad SMD 0201 85C T/R
Cap, 0.47Uf, 10V, Mlcc, 0201; Capacitance:0.47Μf; Voltage(Dc):10V; Capacitor Case/Package:0201 [0603 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:0.6Mm; Qualification:-Rohs Compliant: Yes |Taiyo Yuden LMK063BBJ474MPLF

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU