Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R60J474ME90D

6.3V 470nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J474ME90D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

HQonline

Arrow.cn

Inventory History

3 month trend:
-33.10%

CAD Models

Download Murata GRM033R60J474ME90D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.03
$ 0.03
Stock
4,212,678
5,172,490
5,172,490
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL03A474MR3NNNC
4V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.47UF 6.3V X5R 0201 / 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
6.3V 470nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLWK105BJ474MP-F
10V 470nF X5R 卤20% 0204 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ474MV-F
6.3V 470nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A474KQ3NNNH
6.3V 470nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R60J474ME90D provided by its distributors.

6.3V 470nF X5R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0201 0.47 uF 6.3 V ±20% X5R Multilayer Ceramic Capacitor
Cap, 0.47Uf, 6.3V, Mlcc, 0201; |Murata Manufacturing Co., Ltd. GRM033R60J474ME90D
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201
Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0201 85C T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.47muF ±20% X5R
Cap Ceramic 0.47uF 6.3V X5R 20% SMD 0201 85°C Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R60J474ME90D.