
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-5521-1-ND | 3,415 | 1 | Cut Tape | ||||||||
| Worldway Electronics | C0603C0G1E0R7B030BF | 28,075 | 7 | Tape & Reel | 2h | |||||||
| UnikeyIC | C0603C0G1E0R7B030BF | 3,415 | 225 | Tape & Reel | 32m | |||||||
| Bettlink | C0603C0G1E0R7B030BF | 2,896 | 16m | |||||||||
| QUARKTWIN TECHNOLOGY LTD | C0603C0G1E0R7B030BF | Contact | >1wk |
Download datasheets and manufacturer documentation for TDK C0603C0G1E0R7B030BF.
Download TDK C0603C0G1E0R7B030BF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK C0603C0G1E0R7B030BF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK C0603C0G1E0R7B030BF.