Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group CBR02C708B3GAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.7pF C0G 0201 0.1pF
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR02C708B3GAC.

IHS

Datasheet16 pages2 years ago

Newark

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-4.31%

CAD Models

Download Yageo Group CBR02C708B3GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.017
$ 0.017
Stock
194,966
2,956,834
2,956,834
Authorized Distributors
6
6
6
Capacitance
700 fF
700 fF
700 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

25V 0.7pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.7pF 25Volts C0G +/-0.1pF
CAP CER 0.7PF 25V C0G/NP0 0201 / Cap Ceramic 0.7pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R
CAPACITOR CERAMIC 0.7PF 25V, C0G, 0.1pF, 0201
Samsung Electro-MechanicsCL03C0R7BA3GNNH
Cap Ceramic 0.7pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Multilayer Ceramic Capacitor, C Series, 0.75 pF, - 0.25pF, C0G / NP0, 25 V, 0201 [0603 Metric]

Descriptions

Descriptions of Yageo Group CBR02C708B3GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.7pF C0G 0201 0.1pF
0201 (0603Metric) CERAMIC CAPACITOR CBR-SMD RF C0G 25V 0.7pF ±0.1pF C0G NP0
Cap Ceramic 0.7pF 25V C0G 0.1pF Pad SMD 0201 125C Medical T/R
Cap Ceramic 0.7pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 25V, 14.2857% +Tol, 14.2857% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0201
CAP CER 0.7PF 25V C0G/NP0 0201

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.